Cart

KWDPLS31.MB-7G8H-E4P7-EG-1-120

OSRAM Q65111A4882

image shown is a representation only

OSRAM

SYNIOS E4014 WHITE
Supplier: OSRAM
Matchcode: KWDPLS31.MB-7G8H-E4P7-EG-1-120
Rutronik No.: LED26101
Unit Pack: 3000
MOQ: 3000
package: PLCC-4
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2020
0.313 $
939.00 $

Prices

3,000 0.313 $
6,000 0.30 $
9,000 0.2959 $
15,000 0.2839 $
24,000 0.2742 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Forward current
5 mA
LxW
4x1,4 mm
Height
0.65 mm
Viewing angle
120 °
Forward voltage
3.15 V
Package
PLCC-4
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
Supplier Part
Q65111A4882
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?