KWDELPS2.RA-QISI-FK0PM0-U515-2

Supplier: ams Osram International GmbH
Matchcode: KWDELPS2.RA-QISI-FK0PM0-U515-2
Rutronik No.: LEDATV1585
Unit Pack: 1
MOQ: 10000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- WHITE
- Current I(F)
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 97 mcd
- Lum.inten.max.
- 280 mcd
- Forw.volt.min.
- 2.5 V
- Forw.volt.max.
- 3 V
- Forw.volt.typ.
- 2.7 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Cx / Cy
- 0,33/0,33
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A6351
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks