KSDELPS1.22-TIVH-68-H3Q4-20-S

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: KSDELPS1.22-TIVH-68-H3Q4-20-S
Rutronik No.: LED25815
Unit Pack: 2000
MOQ: 10000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 330 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 630 nm
- Forw.volt.typ.
- 2,20 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A4763
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 131 weeks