- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
KRDDLM31.23-5G7H-25-C4U4-140

SYNIOS S2222 RED >612NM
Supplier:
ams Osram International GmbH
Matchcode:
KRDDLM31.23-5G7H-25-C4U4-140
Rutronik No.:
LEDATV1740
Unit Pack: 1
MOQ: 4000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
RED
- Current I(F)
-
140 mA
- LxW
-
2,25x2,25 mm
- Height
-
0.6 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
6300 mcd
- Lum.inten.max.
-
12500 mcd
- Wavelength min.
-
612 nm
- Wavelength max.
-
627 nm
- Forw.volt.min.
-
1.7 V
- Forw.volt.max.
-
2.7 V
- Forw.volt.typ.
-
2.2 V
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Lum.flux min.
-
18 lm
- Lum.flux max.
-
40 lm
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A5712
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SYNIOS S2222 RED >632NM
package:
PLCC-2
Packaging:
REEL
TOPLED E1608 RED >520MCD
package:
PLCC-2
Packaging:
REEL
TOPLED E1608 RED >612NM...
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >330MCD
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >330MCD
package:
PLCC-2
Packaging:
REEL
SYNIOS P2720 RED
package:
PLCC-4
Packaging:
REEL
APT RED >5000MCD >620NM
package:
PLCC-6
Packaging:
REEL
POWER SIDELED RED 623NM PLCC-2
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >390MCD
package:
PLCC-2
Packaging:
REEL
POINTLED TOP MOUNT RED >2,8MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next