Cart

KOM2125

OSRAM Q65110-A2703

image shown is a representation only

OSRAM

2 CHIP PIN-PHOTODIODE SMT
Supplier: OSRAM
Matchcode: KOM2125
Rutronik No.: IR5265
Unit Pack: 1400
MOQ: 1400
package: GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
3.42 $
4,788.00 $

Parameter

Type
PHOTODIODE
Max.sensivity
850 nm
Sens.range min
150 nm
Sens.range max.
120 nm
Rise/Fall time
0.025 ns
Package
GULLWING
SMD/THT
SMD
Detection angle
60 °
Dark current
0.03 nA
Packaging
REEL
Automotive
NO
Sensitive Area
14.00 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2703
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?