Cart

GWVJLPE1.EM-JGK1-A10310-1-350

OSRAM

OSLON PURE WHITE
Supplier: ams Osram International GmbH
Matchcode: GWVJLPE1.EM-JGK1-A10310-1-350
Rutronik No.: LEDGL2011
Unit Pack: 600
MOQ: 3000
package: 1 WATT
Packaging: REEL
Please login
0.9157 $
2,747.10 $

Parameter

Emitted colour
WHITE
Current I(F)
350 mA
LxW
1,075x1,07 mm
Height
0.195 mm
Viewing angle
120 °
Power class
1 W
Lum.flux min.
70 lm
Lum.flux max.
95 lm
Forw.volt.min.
2.70 V
Forw.volt.max.
3.20 V
CRI
80
CCT
2200 K
SMT/SMD
YES
Package
1 WATT
Packaging
REEL
RoHS Status
RoHS-conform
Automotive
NO
Supplier Part
Q65112A7104
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?