Cart

GWT3LMF1.EM-KQKS-25S5-1

OSRAM Q65111-A8549

image shown is a representation only

OSRAM

SOLERIQ L38 WHITE 2500K 360°
Supplier: OSRAM
Matchcode: GWT3LMF1.EM-KQKS-25S5-1
Rutronik No.: LED23794
Unit Pack: 1500
MOQ: 1500
package: 0,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.1151 $
1,672.65 $

Prices

1,500 1.1151 $
9,000 0.935 $

Parameter

Emitted colour
WHITE
Case size
38,0x1,25 LxW
Package
0,5 WATT
I(F) nominal
10 mA
Forward voltage
54.0 V
Emission angle
360 °
Lum.flux min.
76.3 lm
Automotive
NO
CCT
2500 K
Height
1.25 mm
Packaging
TRAY
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWT3LMF1
Supplier Part
Q65111-A8549
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?