Cart

GWSBLMA1.EM-GTHP-XX38-L1N2-R18

OSRAM Q65111-A8343

image shown is a representation only

OSRAM

DURIS S2 150° >24LM 2700K
Supplier: OSRAM
Matchcode: GWSBLMA1.EM-GTHP-XX38-L1N2-R18
Rutronik No.: LED22643
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1129 $
338.70 $

Prices

3,000 0.1129 $
9,000 0.0947 $

Parameter

Emitted colour
WHITE
Case size
2,0x1,6 LxW
I(F) nominal
65 mA
Emission angle
150 °
Forward voltage
2.9 V
Lum.flux min.
24 lm
Height
0.75 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Base type
GWPSLPS1.E
Case type
MID POWER
CCT
2700 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A8343
Customs Tariff No.
85414010000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?