- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWQSSPA1.PM-LGLN-A535-1-350-R1

OSCONIQ P3030 WHITE 4000K
Supplier:
ams Osram International GmbH
Matchcode:
GWQSSPA1.PM-LGLN-A535-1-350-R1
Rutronik No.:
LEDGL1748
Unit Pack: 900
MOQ: 900
package: 3030
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
350 mA
- LxW
-
3x3 mm
- Height
-
1.63 mm
- Viewing angle
-
120 °
- Power class
-
1 W
- Lum.flux min.
-
140 lm
- Lum.flux max.
-
180 lm
- Forw.volt.min.
-
2.7 V
- Forw.volt.max.
-
3.2 V
- CRI
-
70
- CCT
-
4000 K
- Cromacity bin
-
ANSIBIN
- SMT/SMD
-
YES
- Package
-
3030
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A8258
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON SSL 80 4000K CRI 70
package:
CHIPLED
Packaging:
REEL
OSLON SSL 150 WHITE 6500K
package:
CHIPLED
Packaging:
REEL
OSLON SSL 80 5700K >140LM
package:
CHIPLED
Packaging:
REEL
OSLON SSL 80 WHITE 6500K
package:
CHIPLED
Packaging:
REEL
OSLON SSL 150 WHITE 5000K
package:
3131
Packaging:
REEL
OSLON PURE WHITE
package:
1 WATT
Packaging:
REEL
WHITE LED LH181B 3500K CRI80
package:
LH181B
Packaging:
REEL
WHITE LED LH351B 4000K 140LM
package:
3535
Packaging:
REEL
OSLON PURE WHITE
package:
1 WATT
Packaging:
REEL
WHITE LED LH181B 4000K CRI70
package:
4000
Packaging:
REEL
Previous
Next