Cart

GWPSLR32.EM-JRJT-XX35-1-120-R1

OSRAM Q65111-A8966

image shown is a representation only

OSRAM

DURIS S5 WHITE 4000K >52LM 3V
Supplier: OSRAM
Matchcode: GWPSLR32.EM-JRJT-XX35-1-120-R1
Rutronik No.: LED22688
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0916 $
274.80 $

Prices

3,000 0.0916 $
9,000 0.0768 $

Parameter

Case type
MID POWER
Case size
3,0x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
120 mA
Reverse voltage
1.2 V
Forward voltage
2.8 V
Base type
GWPSLR32
Number of chips
1
CCT
4000 K
Height
0.6 mm
SMT/ SMD
YES
Lum.flux min.
52 lm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A8966
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?