Cart

GWPSLR32.EM-JR-35-1-120-R1

OSRAM Q65111-A8966 (JR-35-1)

image shown is a representation only

OSRAM

DURIS S5 WHITE 4000K >52LM 3V
Supplier: OSRAM
Matchcode: GWPSLR32.EM-JR-35-1-120-R1
Rutronik No.: LED22824
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1279 $
383.70 $

Prices

3,000 0.1279 $
9,000 0.1073 $

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
I(F) nominal
120 mA
Emission angle
120 °
Forward voltage
2.8 V
Lum.flux min.
52 lm
Height
0.6 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWPSLR32
Case type
MID POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A8966 (JR-35-1)
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?