Cart

GWPSLR32.EM-JQ-38-1-120-R1

OSRAM Q65111-A8969 (JQ-38-1)

image shown is a representation only

OSRAM

DURIS S5 WHITE 2700K >48LM 3V
Supplier: OSRAM
Matchcode: GWPSLR32.EM-JQ-38-1-120-R1
Rutronik No.: LED22823
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1152 $
345.60 $

Prices

3,000 0.1152 $
9,000 0.0966 $

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
I(F) nominal
120 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.flux min.
48 lm
Automotive
NO
CCT
2700 K
Height
0.6 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWPSLR32
Supplier Part
Q65111-A8969 (JQ-38-1)
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?