Cart

GWP9LR31.EM-PQPS-XX53-1

OSRAM Q65111-A7653

image shown is a representation only

OSRAM

DURIS S8 WHITE 5000K >484LM
Supplier: OSRAM
Matchcode: GWP9LR31.EM-PQPS-XX53-1
Rutronik No.: LED23122
Unit Pack: 1500
MOQ: 1500
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5196 $
779.40 $

Prices

1,500 0.5196 $
7,500 0.4357 $

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
Package
3 WATT
I(F) nominal
150 mA
Forward voltage
23.2 V
Emission angle
120 °
Lum.flux min.
484 lm
Automotive
NO
Height
0.7 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWP9LR31
Supplier Part
Q65111-A7653
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?