Cart

GWP9LR31.EM-PQPS-XX51-1

OSRAM Q65111-A7651

image shown is a representation only

OSRAM

DURIS S8 WHITE 6500K >484LM
Supplier: OSRAM
Matchcode: GWP9LR31.EM-PQPS-XX51-1
Rutronik No.: LED23125
Unit Pack: 1
MOQ: 1
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.569 $
0.57 $

Prices

1 0.569 $
7,500 0.4771 $

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
I(F) nominal
150 mA
Emission angle
120 °
Forward voltage
23.2 V
Lum.flux min.
484 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
GWP9LR31
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 WATT
Supplier Part
Q65111-A7651
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?