Cart

GWP7STA1.PM-QURQ-50S5-1

OSRAM Q65111-A9946

image shown is a representation only

OSRAM

DURIS P10 WHITE 5000K CRI70
Supplier: OSRAM
Matchcode: GWP7STA1.PM-QURQ-50S5-1
Rutronik No.: LED23528
Unit Pack: 600
MOQ: 1200
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.14 $
6,168.00 $

Prices

1,200 5.14 $
4,800 4.30 $

Parameter

Emitted colour
WHITE
Case size
7,0x7,0 LxW
Package
SMT
I(F) nominal
700 mA
Forward voltage
11.2 V
Emission angle
120 °
Lum.flux min.
1042 lm
Automotive
NO
CCT
5000 K
Height
3.43 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
4
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWP7STA1.P
Supplier Part
Q65111-A9946
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?