Cart

GWKAHNB1.EM-UPUS-40S3

OSRAM Q65111-A5833

image shown is a representation only

OSRAM

SOLERIQ S19 WHITE 4000K CRI80
Supplier: OSRAM
Matchcode: GWKAHNB1.EM-UPUS-40S3
Rutronik No.: LED23532
Unit Pack: 40
MOQ: 40
package: 40 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
19.21 $
768.40 $

Prices

40 19.21 $
280 16.11 $

Parameter

Case type
HIGH POWER
Case size
23,7x23,7 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
1050 mA
Reverse voltage
1.2 V
Forward voltage
43.2 V
CCT
4000 K
Height
1.6 mm
Lum.flux min.
4500 lm
Automotive
NO
Package
40 WATT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
Q65111-A5833
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?