Cart

GWKAGGB3.CM-QQQR-40S3-T02

OSRAM Q65111-A9627

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 4000K CRI90 7
Supplier: OSRAM
Matchcode: GWKAGGB3.CM-QQQR-40S3-T02
Rutronik No.: LED23687
Unit Pack: 96
MOQ: 192
package: 7 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.09 $
785.28 $

Prices

192 4.09 $
288 3.43 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
I(F) nominal
200 mA
Emission angle
120 °
Forward voltage
34.7 V
Lum.flux min.
763 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
7 WATT
Supplier Part
Q65111-A9627
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?