Cart

GWKAFHB3.CM-QURP-40S3-T02

OSRAM Q65111-A9579

image shown is a representation only

OSRAM

SOLERIQ S9 WHITE 4000K CRI90 10
Supplier: OSRAM
Matchcode: GWKAFHB3.CM-QURP-40S3-T02
Rutronik No.: LED23673
Unit Pack: 168
MOQ: 168
package: 10 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.76 $
631.68 $

Prices

168 3.76 $
336 3.15 $

Parameter

Emitted colour
WHITE
Case size
13,5x12,06 LxW
Package
10 WATT
I(F) nominal
300 mA
Forward voltage
33 V
Emission angle
120 °
Lum.flux min.
1042 lm
Automotive
NO
CCT
4000 K
Height
1.4 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9579
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?