- Home
- Semiconductors
- General Lighting
- ams-OSRAM AG General Lighting
GWJTLMS1.EM-GWH4-XX53-1-60-R33

DURIS E2835 WHITE 5000K
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLMS1.EM-GWH4-XX53-1-60-R33
Rutronik No.:
LEDGL1845
Unit Pack: 10000
MOQ: 10000
package: 2835
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
60 mA
- LxW
-
3,5x2,8 mm
- Height
-
0.7 mm
- Viewing angle
-
120 °
- Power class
-
0.2 W
- Lum.flux min.
-
27 lm
- Lum.flux max.
-
34.5 lm
- Forw.volt.min.
-
2.80 V
- Forw.volt.max.
-
3.3 V
- CRI
-
80
- CCT
-
5000 K
- Cromacity bin
-
5 Step McA
- SMT/SMD
-
YES
- Package
-
2835
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65113A2618
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DURIS E2835 WHITE 6500K 27LM
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 3000K...
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 4000K
package:
2835
Packaging:
REEL
SMD LED WHITE 5000K 2835
package:
PLCC2
Packaging:
REEL
DURIS E2835 WHITE 3000K >24LM
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 4000K >27LM
package:
2835
Packaging:
REEL
DURIS E2835 WHITE 6500K 27LM
package:
2835
Packaging:
REEL
LM281BA+ WHITE 4000K CRI80
package:
2835
Packaging:
REEL
LM281BA+ WHITE 2700K CRI80
package:
2835
Packaging:
REEL
SMD LED WHITE 3000K PLCC2 2835
package:
PLCC2
Packaging:
REEL
Previous
Next