Cart

GWJDSRS1.EC-FUGQ-5L7N-L1N2

OSRAM Q65111-A6499

image shown is a representation only

OSRAM

DURIS E5 WHITE 4000K >16400MCD
Supplier: OSRAM
Matchcode: GWJDSRS1.EC-FUGQ-5L7N-L1N2
Rutronik No.: LED23402
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.146 $
292.00 $

Prices

2,000 0.146 $
16,000 0.1224 $

Parameter

Emitted colour
WHITE
Case size
5,7x3,1 LxW
Lum.inten.min
16400 mcd
I(F) nominal
120 mA
Emission angle
120 °
Forward voltage
2.8 V
Height
0.87 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
GWJDSRS1
Case type
MID POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
PLCC4
Supplier Part
Q65111-A6499
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?