Cart

GWJDSRS1.EC-FUGQ-5H6I-L1N2-120

OSRAM Q65111-A8613

image shown is a representation only

OSRAM

DURIS E5 WHITE 5000K >16,4CD
Supplier: OSRAM
Matchcode: GWJDSRS1.EC-FUGQ-5H6I-L1N2-120
Rutronik No.: LED22542
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.064 $
512.00 $

Parameter

Emitted colour
WHITE
Case size
2,65x2,25 LxW
Package
PLCC4
I(F) nominal
120 mA
Forward voltage
3.15 V
Emission angle
120 °
Lum.inten.min
16400 mcd
Automotive
NO
CCT
5000 K
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWJDSRS1.E
Supplier Part
Q65111-A8613
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?