Cart

GWJDSRS1.CC-FQFS-5U8X-L1N2

OSRAM Q65111-A6493

image shown is a representation only

OSRAM

DURIS E5 WHITE 2700K >12100MCD
Supplier: OSRAM
Matchcode: GWJDSRS1.CC-FQFS-5U8X-L1N2
Rutronik No.: LED23396
Unit Pack: 1
MOQ: 1
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1628 $
0.16 $

Prices

1 0.1628 $
16,000 0.1365 $

Parameter

Emitted colour
WHITE
Case size
5,7x3,1 LxW
Package
PLCC4
I(F) nominal
120 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
12100 mcd
Automotive
NO
CCT
2700 K
Height
0.87 mm
Reverse voltage
0 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWJDSRS1
Supplier Part
Q65111-A6493
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?