Cart

GWJDSMS1.EC-FSFU-5R8T-L1N2

OSRAM Q65111-A5762

image shown is a representation only

OSRAM

DURIS E5 WHITE 3000K >44LM
Supplier: OSRAM
Matchcode: GWJDSMS1.EC-FSFU-5R8T-L1N2
Rutronik No.: LED22227
Unit Pack: 2000
MOQ: 8000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
1,064.00 $

Prices

8,000 0.133 $
16,000 0.1115 $

Parameter

Emitted colour
WHITE
Case size
5,3x3,0 LxW
Lum.inten.min
14000 mcd
I(F) nominal
120 mA
Emission angle
120 °
Forward voltage
3.15 V
Height
0.87 mm
Automotive
NO
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Base type
GWJDSMS1
Case type
MID POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65111-A5762
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?