Cart

GWJBLMS1.EM-GSGU-XX33-1

OSRAM Q65111-A9784

image shown is a representation only

OSRAM

DURIS E2 WHITE 5000K CRI80
Supplier: OSRAM
Matchcode: GWJBLMS1.EM-GSGU-XX33-1
Rutronik No.: LED23814
Unit Pack: 1
MOQ: 1
package: PLCC2/3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0308 $
0.03 $

Prices

1 0.0308 $
16,000 0.0259 $

Parameter

Emitted colour
WHITE
Case size
1,6x2,2 LxW
Package
PLCC2/3
I(F) nominal
65 mA
Forward voltage
2.90 V
Emission angle
120 °
Lum.flux min.
22.4 lm
Automotive
NO
CCT
5000 K
Height
0.55 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9784
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?