- Home
- Semiconductors
- General Lighting
- ams-OSRAM AG General Lighting

OSCONIQ P226 WHITE 5000K >39LM
Supplier:
ams-OSRAM AG
Matchcode:
GWDASPA2.EC-HTJP-5H7I-1
Rutronik No.:
LEDGL1492
Unit Pack: 1200
MOQ: 6000
package: 2226
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
100 mA
- LxW
-
2,65,2,25 mm
- Height
-
1.306 mm
- Viewing angle
-
120 °
- Power class
-
0.3 W
- Lum.flux min.
-
39 lm
- Lum.flux max.
-
48.8 lm
- Forw.volt.min.
-
2.6 V
- Forw.volt.max.
-
3.2 V
- CRI
-
80
- CCT
-
5000 K
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Package
-
2226
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A5413
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSCONIQ P226 WHITE 6500K >39LM
package:
2226
Packaging:
REEL
SMD LED HP WHITE 5000K PLCC2
package:
2835
Packaging:
REEL
DURIS E2835 4000K >130LM
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 6500K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 6500K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 3000K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 4000K
package:
2835
Packaging:
REEL
LM283B+ 2835 WHITE 3000K
package:
2835
Packaging:
REEL
LM283B+ 2835 3000K CRI90...
package:
2835
Packaging:
REEL
Previous
Next