GWCSSRM3.HW-VNAQ-H1H2-1

Supplier: ams Osram International GmbH
Matchcode: GWCSSRM3.HW-VNAQ-H1H2-1
Rutronik No.: LEDGL1881
Unit Pack: 3000
MOQ: 3000
package: 3030
Packaging: REEL
Parameter
- Power class
- 2 W
- LxW
- 3x3 mm
- Current
- 700 mA
- Height
- 2,02 mm
- Forw.volt.min.
- 2,7 V
- Forw.volt.max.
- 3,2 V
- Emitted colour
- WHITE
- Viewing angle
- 120 °
- Radiant flux mi
- 960 mW
- Radiant flux ma
- 1300 mW
- PPF min.
- 4,2 µmol/s
- PPF max.
- 5,68 µmol/s
- Automotive
- NO
- Package
- 3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65113A1855
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 34 weeks