Cart

GWCSSRM2.PM-MUMQ-XX55-1

OSRAM Q65111-A8726

image shown is a representation only

OSRAM

OSLON SQUARE 4000K 120°
Supplier: OSRAM
Matchcode: GWCSSRM2.PM-MUMQ-XX55-1
Rutronik No.: LED22994
Unit Pack: 600
MOQ: 1200
package: 2 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
Package
2 WATT
I(F) nominal
700 mA
Forward voltage
2.70 V
Emission angle
120 °
Lum.flux min.
259 lm
Automotive
NO
CCT
4000 K
Height
2.17 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
GWCSSRM2.P
Supplier Part
Q65111-A8726
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?