Cart

GWCSSRM2.PM-MFN2-XX57-1

OSRAM Q65112-A0209

image shown is a representation only

OSRAM

OSLON SQUARE 3000K 120° >270LM
Supplier: OSRAM
Matchcode: GWCSSRM2.PM-MFN2-XX57-1
Rutronik No.: LED23934
Unit Pack: 600
MOQ: 1200
package: 2 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
1,428.00 $

Prices

1,200 1.19 $
2,400 1.0005 $

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
Package
2 WATT
I(F) nominal
700 mA
Forward voltage
2.70 V
Emission angle
120 °
Lum.flux min.
270 lm
Automotive
NO
CCT
3000 K
Height
2.17 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWCSSRM2.P
Supplier Part
Q65112-A0209
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?