Cart

GWCSSRM1.PC-MTNP-5H7I-1

OSRAM Q65111-A5845

image shown is a representation only

OSRAM

OSLON SQUARE 5000K 120°
Supplier: OSRAM
Matchcode: GWCSSRM1.PC-MTNP-5H7I-1
Rutronik No.: LED22084
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
1.2206 $
1,464.72 $

Prices

1,200 1.2206 $
8,400 1.0234 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
3.15 V
Height
1.95 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
DIFFUSED
Base type
GWCSSRM1.P
Case type
HIGH POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 WATT
Supplier Part
Q65111-A5845
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?