Cart

GWCSSRM1.EC-MQMS-5R8T-1

OSRAM Q65111-A5485

image shown is a representation only

OSRAM

OSLON SQUARE 3000K 120°
Supplier: OSRAM
Matchcode: GWCSSRM1.EC-MQMS-5R8T-1
Rutronik No.: LED22539
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
1,380.00 $

Prices

1,200 1.15 $
8,400 0.9665 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
700 mA
Reverse voltage
1.2 V
Forward voltage
3.15 V
Base type
GWCSSRM1.E
Number of chips
1
CCT
3000 K
Height
1.95 mm
SMT/ SMD
YES
Lum.flux min.
194 lm
Automotive
NO
Package
3 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A5485
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?