Cart

GWCSHPM1.PM-LRLT-XX53-1

OSRAM Q65111-A8240

image shown is a representation only

OSRAM

OSLON SSL WHITE 5000K 150°
Supplier: OSRAM
Matchcode: GWCSHPM1.PM-LRLT-XX53-1
Rutronik No.: LED23858
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.921 $
1,657.80 $

Prices

1,800 0.921 $
4,800 0.7722 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.7 V
Emission angle
150 °
Lum.flux min.
130 lm
Automotive
NO
CCT
5000 K
Height
1.58 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A8240
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?