- Home
- General Lighting
- ams Osram International GmbH General Lighting
image shown is a representation only

OSLON SSL WHITE 5700K 150°
Supplier:
ams Osram International GmbH
Matchcode:
GWCSHPM1.PM-LRLT-A232-1
Rutronik No.:
LED24907
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
350 mA
- LxW
-
3,1x3,1 mm
- Height
-
1.58 mm
- Viewing angle
-
150 °
- Power class
-
1 W
- Forw.volt.min.
-
2.7 V
- CCT
-
5700 K
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Package
-
1 WATT
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65111A7334
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON SSL WHITE 4500K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 3000K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 3500K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 5000K 130LM
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 6500K >130LM
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 5700K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 4000K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 2500K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 2700K 150°
package:
1 WATT
Packaging:
REEL
OSLON SSL WHITE 3000K 150°
package:
1 WATT
Packaging:
REEL
Previous
Next