GWCSHPM1.CM-KULQ-XX55-1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: GWCSHPM1.CM-KULQ-XX55-1
Rutronik No.: LED25421
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
Parameter
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,0x3,0 mm
- Height
- 1.58 mm
- Viewing angle
- 150 °
- Power class
- 1 W
- Lum.flux min.
- 104.2 lm
- Forw.volt.min.
- 2.85 V
- CCT
- 4000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 1 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Supplier Part
- Q65112A1115
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks