Cart

GWCS8PM1.EM-LPLR-XX58-1

OSRAM Q65112-A0495

image shown is a representation only

OSRAM

OSLON SSL 80° 2700K CRI>80
Supplier: OSRAM
Matchcode: GWCS8PM1.EM-LPLR-XX58-1
Rutronik No.: LED23836
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.832 $
1,497.60 $

Prices

1,800 0.832 $
4,800 0.6976 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
WHITE
Type
LED
Emission angle
80 °
I(F) nominal
350 mA
Reverse voltage
1.2 V
Forward voltage
2.70 V
Base type
GWCS8PM1
Number of chips
1
CCT
2700 K
Height
2.3 mm
SMT/ SMD
YES
Lum.flux min.
112 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65112-A0495
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?