- Home
- Semiconductors
- General Lighting
- ams Osram International GmbH General Lighting
image shown is a representation only

OSLON SSL 80° 3500K CRI>80
Supplier:
ams Osram International GmbH
Matchcode:
GWCS8PM1.EM-LPLR-XX56-1
Rutronik No.:
LED23838
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
350 mA
- LxW
-
3,10x3,10 mm
- Height
-
2.3 mm
- Viewing angle
-
80 °
- Power class
-
1 W
- Lum.flux min.
-
112 lm
- Forw.volt.min.
-
2.70 V
- CCT
-
3500 K
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Package
-
1 WATT
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65111A7834
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON SSL 80° 3000K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 2700K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° WHITE 3500K...
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 4000K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 6500K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 5700K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 4000K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 5000K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 5700K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 2500K CRI>80
package:
1 WATT
Packaging:
REEL
Previous
Next