Cart

GWCS8PM1.EM-KULQ-XX59-1

OSRAM Q65112-A0499

image shown is a representation only

OSRAM

OSLON SSL 80° 2500K CRI>80
Supplier: OSRAM
Matchcode: GWCS8PM1.EM-KULQ-XX59-1
Rutronik No.: LED23835
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.921 $
1,657.80 $

Prices

1,800 0.921 $
4,800 0.7722 $

Parameter

Emitted colour
WHITE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.70 V
Emission angle
80 °
Lum.flux min.
104.2 lm
Automotive
NO
CCT
2500 K
Height
2.3 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWCS8PM1
Supplier Part
Q65112-A0499
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?