- Home
- Semiconductors
- General Lighting
- ams-OSRAM AG General Lighting
GRDASPA2.23-GPGU-24-FH-100-R18

OSCONIQ P226 24LM
Supplier:
ams-OSRAM AG
Matchcode:
GRDASPA2.23-GPGU-24-FH-100-R18
Rutronik No.:
LED26197
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
- Emitted colour
-
RED
- Current I(F)
-
100 mA
- LxW
-
2,2x2,6 mm
- Height
-
1.25 mm
- Viewing angle
-
120 °
- Power class
-
0.2 W
- Lum.flux min.
-
18 lm
- Forw.volt.min.
-
1.80 V
- Wavelength min.
-
612 nm
- Wavelength max.
-
618 nm
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A7464
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSCONIQ P226 24LM
package:
2226
Packaging:
REEL
OSCONIQ P 2226 61mW
package:
2226
Packaging:
REEL
DURIS S5 RED >15LM
package:
3030
Packaging:
REEL
SMD MID POWER 28352 RED 6LM
package:
PLCC2
Packaging:
REEL
DURIS S5 RED >24LM
package:
3030
Packaging:
REEL
SMD MID POWER 2835 FAR RED
package:
PLCC2
Packaging:
REEL
SMD MID POWER 28352 DEEP RED
package:
PLCC2
Packaging:
REEL
HIGH POWER LED SHWO RED 60lm
package:
1 WATT
Packaging:
REEL
SMD LED RED 5630 0.063LM
package:
5630
Packaging:
REEL
LH351H 730nm Far Red
package:
LH351H
Packaging:
REEL
Previous
Next