Cart

GRDASPA1.23-FRFT-26

OSRAM Q65111-A4399

image shown is a representation only

OSRAM

DURIS P5 RED 13 LM
Supplier: OSRAM
Matchcode: GRDASPA1.23-FRFT-26
Rutronik No.: LED21009
Unit Pack: 600
MOQ: 600
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.314 $
188.40 $

Prices

600 0.314 $
2,400 0.263 $

Parameter

Emitted colour
RED
Case size
2,6x2,2 LxW
Package
PLCC4
I(F) nominal
100 mA
Forward voltage
2.05 V
Emission angle
130 °
Lambda dom.typ
625 nm
Automotive
NO
Height
1.3 mm
Reverse voltage
1.2 V
Packaging
REEL
Lambda peak typ
634 nm
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWDASPA1
Supplier Part
Q65111-A4399
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?