Cart

DLR2416

OSRAM Q68000-A8094

image shown is a representation only

OSRAM

INT.NUM.DISPLAY RED 4DIGIT 5X7
Supplier: OSRAM
Matchcode: DLR2416
Rutronik No.: LEDSVN1178
Unit Pack: 20
MOQ: 80
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
32.19 $
2,575.20 $

Prices

80 32.19 $
1,000 26.99 $
Article with this quantity is not orderable.

Parameter

No.of character
4DIGIT
Emitted colour
RED
Char.height
5.08 mm
SMD/THT
THT
Lum.intens.min.
60 µcd
Wavelength peak
660 nm
Automotive
NO
No.of dots
5X7
Leadfree Defin.
RoHS-conform
Emission angle
50 °
Packaging
TUBE
Length
25.4 mm
Supplier Part
Q68000-A8094
Customs Tariff No.
85319000000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?