Cart

DLR1414

OSRAM Q68000-A8091

image shown is a representation only

OSRAM

INT.DISPLAY RED 4 CHARAC.5x7 MT
Supplier: OSRAM
Matchcode: DLR1414
Rutronik No.: LEDSVN1147
Unit Pack: 30
MOQ: 30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2017
On request
On request

Parameter

No.of character
4DIGIT
Emitted colour
RED
Char.height
3.7 mm
Interface
CMOS
SMD/THT
THT
Lum.intens.min.
50 µcd
Wavelength peak
660 nm
Automotive
NO
No.of dots
5x7
Leadfree Defin.
RoHS-conform
Emission angle
50/75 °
Packaging
TUBE
Length
17.78 mm
Width
20.32 mm
Supplier Part
Q68000-A8091
Customs Tariff No.
85312020900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?