Cart

BPX81

AMS OSRAM Q62702P0020

image shown is a representation only

AMS OSRAM

PHOTOTRANSISTOR 2MM ARRAY 850NM
Supplier: ams-OSRAM AG
Matchcode: BPX81
Rutronik No.: IR3742
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BAG
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
On request
On request

Parameter

Type
PHOTOTRANS
Max.sensitivity
850 nm
Sens.range min
450 nm
Sens.range max.
1100 nm
Photo curr.min.
250 µA
Rise/Fall time
7000 ns
Photo curr.max.
800 µA
Package
THT
SMD/THT
ARRAY
Detection angle
36 °
Dark current
1 nA
Packaging
BAG
Automotive
NO
Forward V/Vceo
35 V
V(CEO)
35 V
Reverse V/Veco
7 V
Power dissip
90 mW
Op.temp.min.
-40 °C
Op.temp.max.
80 °C
Sensitive Area
0.11 mm²
RoHS Status
RoHS-conform
Supplier Part
Q62702P0020
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?