Cart

BPW34B

OSRAM Q62702-P0945

image shown is a representation only

OSRAM

SI-PIN-FOTODIODE BLUE SENSITIVE
Supplier: OSRAM
Matchcode: BPW34B
Rutronik No.: IR6148
Unit Pack: 250
MOQ: 250
package: DIL
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.58 $
895.00 $

Prices

250 3.58 $
500 2.87 $

Parameter

Type
PHOTODIODE
Max.sensivity
850 nm
Sens.range min
350 nm
Sens.range max.
1100 nm
Rise/Fall time
25 ns
Package
DIL
SMD/THT
THT
Detection angle
120 °
Dark current
2 nA
Packaging
TUBE
Automotive
NO
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Sensitive Area
7.45 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P0945
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?