Cart

BP104F

OSRAM Q62702-P0084

image shown is a representation only

OSRAM

SI-PIN-FOTODIODE
Supplier: OSRAM
Matchcode: BP104F
Rutronik No.: IR821
Unit Pack: 1
MOQ: 1
package: DIL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3951 $
0.40 $

Prices

1 0.3951 $
2,000 0.3313 $
6,000 0.3252 $

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
800 nm
Sens.range max.
1100 nm
Photo curr.min.
25 µA
Rise/Fall time
20 ns
Package
DIL
SMD/THT
THT
Detection angle
120 °
Dark current
2 nA
Packaging
BULK
Automotive
CERTIFICAT
Reverse V/Veco
20 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
4.84 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P0084
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?