- Home
- Bulk LED
- ams Osram International GmbH Bulk LED
image shown is a representation only

IR-EMITTER 850NM 5MM160-320mW/S
Supplier:
ams Osram International GmbH
Matchcode:
*SFH4556-BW
Rutronik No.:
IR5743
Unit Pack: 1000
MOQ: 50000
package: T1 3/4
Packaging: BULK
- Case type
-
EMITTER
- Wavelength(peak
-
860 nm
- Radiant Intens.
-
240 mW/sr
- Forward current
-
100 mA
- Emission angle
-
20 Degree
- Reverse voltage
-
5 V
- Power dissip
-
180 mW
- Rise/Fall time
-
0.011 µs
- Forward voltage
-
1.5 V
- T(A) min
-
-40 °C
- T(A) max
-
100 °C
- Automotive
-
CERTIFICAT
- Package
-
T1 3/4
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q65110A6087
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR-EMITTER 850NM 5MM...
package:
T1 3/4
Packaging:
BULK
IR-EMITTER 5MM 850NM...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 5MM 850NM...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 5MM...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 3MM 26°...
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 5MM 850NM...
package:
RADIAL
Packaging:
BULK
IR-EMITTER SIDELED 13mW/SR 860
package:
SIDEVIEW
Packaging:
REEL
Best Choice
IR-EMITTER SIDELED 13mW/SR 860
package:
SIDEVIEW
Packaging:
REEL
MULTI TOPLED LED DETECTOR SMT
package:
TOPVIEW
Packaging:
REEL
Previous
Next