- Home
- Semiconductors
- Bulk LED
- ams Osram International GmbH Bulk LED
image shown is a representation only

IR-EMITTER 5MM 1600-3200mW/sr 6
Supplier:
ams Osram International GmbH
Matchcode:
*SFH4550-GW
Rutronik No.:
IR5806
Unit Pack: 1000
MOQ: 50000
package: T 1 3/4
Packaging: BULK
- Case type
-
EMITTER
- Wavelength(peak
-
850 nm
- Radiant Intens.
-
1900 mW/sr
- Forward current
-
100 mA
- Emission angle
-
6 Degree
- Reverse voltage
-
5 V
- Power dissip
-
180 mW
- Rise/Fall time
-
0.012 µs
- Forward voltage
-
1.5 V
- T(A) min
-
-40 °C
- T(A) max
-
100 °C
- Automotive
-
CERTIFICAT
- Package
-
T 1 3/4
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q65110A1772
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR-EMITTER 5MM 630-3200mW/sr
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 5MM...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 5MM...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 5MM 10°...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 5MM 10°...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 5MM 10°...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 850NM 5MM...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 850NM 5MM...
package:
T 1 3/4
Packaging:
BULK
IR-EMITTER 3MM 100-320...
package:
T 1
Packaging:
BULK
Best Choice
IR EMITTER 850NM 140° 9MW/SR
package:
TOPVIEW
Packaging:
REEL
Best Choice
Previous
Next