Cart

*SFH4244-Q

AMS OSRAM

IR-EMITTER SIDE 950NM120° 6-12M
Supplier: ams-OSRAM AG
Matchcode: *SFH4244-Q
Rutronik No.: IR6998
Unit Pack: 2000
MOQ: 50000
package: SIDEVIEW
Packaging: REEL
Please login
0.2234 $
11,170.00 $

Parameter

Case type
EMITTER
Wavelength(peak
940 nm
Radiant Intens.
9 mW/sr
Forward current
70 mA
Emission angle
120 Degree
Reverse voltage
5 V
Power dissip
140 mW
Rise/Fall time
0.011 µs
Forward voltage
1.6 V
T(A) min
-40 °C
T(A) max
100 °C
Automotive
CERTIFICAT
Package
SIDEVIEW
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A7516
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?