- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED

TRANSISTOR 5MM 880NM 1600-3200u
Supplier:
ams-OSRAM AG
Matchcode:
*SFH314FA-3
Rutronik No.:
IR7024
Unit Pack: 1000
MOQ: 100000
package: T 1 3/4
Packaging: BULK
- Type
-
PHOTOTRANS
- Max.sensitivity
-
870 nm
- Sens.range min
-
740 nm
- Sens.range max.
-
1080 nm
- Photo curr.min.
-
1600 µA
- Photo curr.max.
-
3200 µA
- Sensitive area
-
0.55 mm²
- Detection angle
-
80 °
- Dark current
-
3 nA
- Rise/Fall time
-
12000 ns
- Forward V/Vceo
-
70 V
- Reverse V/Veco
-
7 V
- Power dissip
-
200 mW
- Op.temp.min.
-
-40 °C
- Op.temp.max.
-
100 °C
- SMD/THT
-
THT
- Automotive
-
CERTIFICAT
- Package
-
T 1 3/4
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q62702P1675
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRANSISTOR 5MM 880NM...
package:
T 1 3/4
Packaging:
BULK
TRANSISTOR 5MM 880NM...
package:
T 1 3/4
Packaging:
BULK
NPN PHOTO-TRANSISTOR 5MM
package:
T 1 3/4
Packaging:
BULK
Best Choice
NPN PHOTO-TRANSISTOR 5MM...
package:
T 1 3/4
Packaging:
BULK
Best Choice
PHOTO-TRANSISTOR 5MM...
package:
T 1 3/4
Packaging:
BULK
PHOTO-TRANSISTOR 5MM I>10000uA
package:
T 1 3/4
Packaging:
BULK
NPN PHOTO-TRANSISTOR 5MM
package:
T 1 3/4
Packaging:
BULK
Best Choice
NPN PHOTO-TRANSISTOR 5MM
package:
T 1 3/4
Packaging:
BULK
Best Choice
TRANSISTOR 3MM...
package:
T 1
Packaging:
BULK
Best Choice
NPN PHOTO-TRANSISTOR 3MM
package:
T 1
Packaging:
BULK
Previous
Next