*SFH229_Z CUT BBK310219

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: *SFH229_Z CUT BBK310219
Rutronik No.: IR4119
Unit Pack: 1
MOQ: 100000
package: T 1
Packaging: BULK
Parameter
- Type
- PHOTODIODE
- Max.sensitivity
- 860 nm
- Sens.range min
- 380 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 18 µA
- Sensitive area
- 0.3 mm²
- Detection angle
- 34 °
- Dark current
- 0.05 nA
- Rise/Fall time
- 10 ns
- Reverse V/Veco
- 20 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- SMD/THT
- THT
- Automotive
- CERTIFICAT
- Package
- T 1
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Q62702P0215
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks