- Home
- Semiconductors
- Bulk LED
- ams Osram International GmbH Bulk LED

IR EMITTER SIDELOOK 6-12 mW/SR
Supplier:
ams Osram International GmbH
Matchcode:
*IRL81A-Q
Rutronik No.:
IR7052
Unit Pack: 2000
MOQ: 4000
package: SIDEVIEW
Packaging: BULK
- Case type
-
EMITTER
- Wavelength(peak
-
880 nm
- Radiant Intens.
-
9 mW/sr
- Forward current
-
20 mA
- Emission angle
-
24 Degree
- Reverse voltage
-
5 V
- Power dissip
-
200 mW
- Rise/Fall time
-
0.6 µs
- Forward voltage
-
1.5 V
- T(A) min
-
40 °C
- T(A) max
-
100 °C
- Automotive
-
NO
- Package
-
SIDEVIEW
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q68000A8000
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR EMITTER SIDELOOK 25-50...
package:
SIDEVIEW
Packaging:
BULK
INFRARED EMITTER SIDELOOKING
package:
SIDEVIEW
Packaging:
BULK
IR EMITTER 850NM 140° 9MW/SR
package:
TOPVIEW
Packaging:
REEL
Best Choice
IR-EMITTER 3MM 850NM 90mW/sr
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 5MM 850NM...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR EMITTER 950NM 20°550MW/S...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 5MM 850NM...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 3MM 850NM 100mW/sr
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 3MM...
package:
T 1
Packaging:
BULK
IR-EMITTER 3MM 850NM...
package:
T 1
Packaging:
BULK
Previous
Next