- Home
- Semiconductors
- General Lighting
- ams Osram International GmbH General Lighting
*GWP9LR35.PM-M3-XX33-1-180

DURIS S8 WHITE 5000K CRI70
Supplier:
ams Osram International GmbH
Matchcode:
*GWP9LR35.PM-M3-XX33-1-180
Rutronik No.:
LEDGL1162
Unit Pack: 1500
MOQ: 1500
package: DURIS S8
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
180 mA
- LxW
-
5,0x5,0 mm
- Height
-
0.7 mm
- Viewing angle
-
120 °
- Power class
-
1 W
- Lum.flux min.
-
200 lm
- Forw.volt.min.
-
5.55 V
- CCT
-
5000 K
- SMT/SMD
-
YES
- Package
-
DURIS S8
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A6820
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DURIS S8 WHITE 5000K CRI70
package:
DURIS S8
Packaging:
REEL
DURIS S8 WHITE 4000K CRI70
package:
Duris S8
Packaging:
REEL
DURIS S8 WHITE 5000K CRI70
package:
DURIS S8
Packaging:
REEL
DURIS S8 WHITE 4000K CRI70
package:
Duris S8
Packaging:
REEL
DURIS S8 WHITE 4000K 5SDCM
package:
1 WATT
Packaging:
REEL
DURIS S8 WHITE 5000K CRI70
package:
DURIS S8
Packaging:
REEL
DURIS S8 WHITE 4000K CRI70
package:
Duris S8
Packaging:
REEL
DURIS S8 WHITE 4000K CRI70
Packaging:
REEL
DURIS S8 WHITE 5000K
package:
5050
Packaging:
REEL
Previous
Next